
TCR5RG29A,LF | |
|---|---|
DigiKey Part Number | 264-TCR5RG29ALFTR-ND - Tape & Reel (TR) 264-TCR5RG29ALFCT-ND - Cut Tape (CT) 264-TCR5RG29ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG29A,LF |
Description | IC REG LINEAR 2.9V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG29A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
PSRR | 100dB ~ 59dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹19.94200 | ₹199.42 |
| 25 | ₹17.66800 | ₹441.70 |
| 100 | ₹15.19860 | ₹1,519.86 |
| 250 | ₹14.01892 | ₹3,504.73 |
| 500 | ₹13.30882 | ₹6,654.41 |
| 1,000 | ₹12.72362 | ₹12,723.62 |
| 2,500 | ₹12.10598 | ₹30,264.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.73398 | ₹58,669.90 |
| 10,000 | ₹11.42759 | ₹1,14,275.90 |
| 15,000 | ₹11.27426 | ₹1,69,113.90 |
| 25,000 | ₹11.10438 | ₹2,77,609.50 |
| 35,000 | ₹11.00505 | ₹3,85,176.75 |
| 50,000 | ₹10.90953 | ₹5,45,476.50 |