Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TD62003AFG,N,EL | |
|---|---|
DigiKey Part Number | TD62003AFGNELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TD62003AFG,N,EL |
Description | IC TRANSCEIVER 7/0 16SOP |
Customer Reference | |
Detailed Description | 7/0 Driver 16-SOP |
EDA/CAD Models | TD62003AFG,N,EL Models |
Category | Voltage - Supply 0V ~ 50V |
Manufacturer Toshiba Semiconductor and Storage | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-SOP |
Number of Drivers/Receivers 7/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBD62003AFG,EL | Toshiba Semiconductor and Storage | 12,122 | TBD62003AFGELCT-ND | ₹129.53000 | Similar |
| ULQ2003AQDRQ1 | Texas Instruments | 671 | 296-21568-1-ND | ₹124.87000 | Upgrade |
| MC1413BDR2G | onsemi | 7,665 | MC1413BDR2GOSCT-ND | ₹56.84000 | Similar |
| MC1413DR2G | onsemi | 30,543 | MC1413DR2GOSCT-ND | ₹51.25000 | Similar |
| NCV1413BDR2G | onsemi | 31,835 | NCV1413BDR2GOSCT-ND | ₹61.50000 | Similar |




