N-Channel 600 V 7.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK1K0A60F,S4X

DigiKey Part Number
264-TK1K0A60FS4X-ND
Manufacturer
Manufacturer Product Number
TK1K0A60F,S4X
Description
X35 PB-F POWER MOSFET TRANSISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4V @ 770µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹174.26000₹174.26
50₹83.47600₹4,173.80
100₹74.66990₹7,466.99
500₹59.19362₹29,596.81
1,000₹54.21748₹54,217.48
2,000₹50.03157₹1,00,063.14
5,000₹46.36004₹2,31,800.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.