N-Channel 600 V 2A (Ta) 60W (Tc) Through Hole PW-MOLD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK2Q60D(Q)

DigiKey Part Number
TK2Q60D(Q)-ND
Manufacturer
Manufacturer Product Number
TK2Q60D(Q)
Description
MOSFET N-CH 600V 2A PW-MOLD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 2A (Ta) 60W (Tc) Through Hole PW-MOLD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.3Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PW-MOLD2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹120.21000₹120.21
10₹75.76000₹757.60
200₹44.78985₹8,957.97
600₹38.06648₹22,839.89
1,000₹35.51412₹35,514.12
2,000₹32.53077₹65,061.54
5,000₹29.30215₹1,46,510.75
10,000₹27.83932₹2,78,393.20
Manufacturers Standard Package