
TK31N60X,S1F | |
|---|---|
DigiKey Part Number | TK31N60XS1F-ND |
Manufacturer | |
Manufacturer Product Number | TK31N60X,S1F |
Description | MOSFET N-CH 600V 30.8A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30.8A (Ta) 230W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK31N60X,S1F Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 88mOhm @ 9.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH070N60E | onsemi | 487 | FCH070N60EOS-ND | ₹843.33000 | Similar |
| IXFX64N60P3 | IXYS | 298 | 238-IXFX64N60P3-ND | ₹1,541.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹781.83000 | ₹781.83 |
| 30 | ₹452.94600 | ₹13,588.38 |
| 120 | ₹380.77350 | ₹45,692.82 |
| 510 | ₹327.88133 | ₹1,67,219.48 |
| 1,020 | ₹310.89225 | ₹3,17,110.09 |