
TK40S06N1L,LQ | |
|---|---|
DigiKey Part Number | 264-TK40S06N1LLQTR-ND - Tape & Reel (TR) 264-TK40S06N1LLQCT-ND - Cut Tape (CT) 264-TK40S06N1LLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK40S06N1L,LQ |
Description | MOSFET N-CH 60V 40A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 88.2W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK40S06N1L,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 88.2W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹89.92400 | ₹899.24 |
| 100 | ₹59.68560 | ₹5,968.56 |
| 500 | ₹46.69924 | ₹23,349.62 |
| 1,000 | ₹42.52077 | ₹42,520.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.35990 | ₹70,719.80 |
| 4,000 | ₹32.67987 | ₹1,30,719.48 |
| 6,000 | ₹31.31453 | ₹1,87,887.18 |
| 10,000 | ₹30.75138 | ₹3,07,513.80 |