


TK650A60F,S4X | |
|---|---|
DigiKey Part Number | TK650A60FS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK650A60F,S4X |
Description | MOSFET N-CH 600V 11A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK650A60F,S4X Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.16mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1320 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 50 | ₹106.90300 | ₹5,345.15 |
| 100 | ₹95.86040 | ₹9,586.04 |
| 500 | ₹76.47030 | ₹38,235.15 |
| 1,000 | ₹70.23615 | ₹70,236.15 |
| 2,000 | ₹64.99444 | ₹1,29,988.88 |
| 5,000 | ₹59.32463 | ₹2,96,623.15 |
| 10,000 | ₹56.14457 | ₹5,61,445.70 |