


TK6Q65W,S1Q | |
|---|---|
DigiKey Part Number | TK6Q65WS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TK6Q65W,S1Q |
Description | MOSFET N-CH 650V 5.8A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5.8A (Ta) 60W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6Q65W,S1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 75 | ₹93.81960 | ₹7,036.47 |
| 150 | ₹84.50727 | ₹12,676.09 |
| 525 | ₹71.25446 | ₹37,408.59 |
| 1,050 | ₹65.51952 | ₹68,795.50 |
| 2,025 | ₹60.92984 | ₹1,23,382.93 |
| 5,025 | ₹58.47426 | ₹2,93,833.16 |