



TLP209D(F) | |
|---|---|
DigiKey Part Number | TLP209DF-ND |
Manufacturer | |
Manufacturer Product Number | TLP209D(F) |
Description | SSR RELAY SPST-NO 50MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Bulk | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP (2.54mm) |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |