
TLP2363(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP2363(V4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP2363(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP2363(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2363(V4-TPL,E |
Description | OPTOISOLTR 3.75KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 23ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹72.03300 | ₹720.33 |
| 100 | ₹53.33970 | ₹5,333.97 |
| 500 | ₹45.02748 | ₹22,513.74 |
| 1,000 | ₹42.30644 | ₹42,306.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.81321 | ₹1,16,439.63 |
| 6,000 | ₹37.03740 | ₹2,22,224.40 |
| 9,000 | ₹36.12801 | ₹3,25,152.09 |
| 15,000 | ₹35.10155 | ₹5,26,523.25 |
| 21,000 | ₹34.49164 | ₹7,24,324.44 |
