
TLP2719(D4-LF4,E | |
|---|---|
DigiKey Part Number | 264-TLP2719(D4-LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2719(D4-LF4,E |
Description | OPTOISOLTR 5KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2719(D4-LF4,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 8 mA | |
Data Rate | 1MBd | |
Propagation Delay tpLH / tpHL (Max) | 800ns, 800ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 10 | ₹112.38200 | ₹1,123.82 |
| 125 | ₹82.95048 | ₹10,368.81 |
| 500 | ₹72.76336 | ₹36,381.68 |
| 1,000 | ₹68.79363 | ₹68,793.63 |
| 2,000 | ₹65.42729 | ₹1,30,854.58 |
| 5,000 | ₹61.75660 | ₹3,08,783.00 |
| 10,000 | ₹59.47103 | ₹5,94,710.30 |