Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP292-4(V4-TP,E

DigiKey Part Number
TLP292-4(V4-TPETR-ND - Tape & Reel (TR)
TLP292-4(V4-TPECT-ND - Cut Tape (CT)
TLP292-4(V4-TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP292-4(V4-TP,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP292-4(V4-TP,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹154.69000₹154.69
10₹110.14600₹1,101.46
100₹83.29900₹8,329.90
500₹71.41402₹35,707.01
1,000₹67.53376₹67,533.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹64.24523₹1,28,490.46
4,000₹61.46083₹2,45,843.32
6,000₹60.03493₹3,60,209.58
10,000₹58.42641₹5,84,264.10
14,000₹57.47067₹8,04,589.38
Manufacturers Standard Package