
TLP3106A(TP,F | |
|---|---|
DigiKey Part Number | 264-TLP3106A(TPFTR-ND - Tape & Reel (TR) 264-TLP3106A(TPFCT-ND - Cut Tape (CT) 264-TLP3106A(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3106A(TP,F |
Description | SSR RELAY SPST-NO 4.5A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3106A(TP,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 30 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹416.54000 | ₹416.54 |
| 10 | ₹308.16600 | ₹3,081.66 |
| 100 | ₹244.30570 | ₹24,430.57 |
| 500 | ₹216.37044 | ₹1,08,185.22 |
| 1,000 | ₹213.86187 | ₹2,13,861.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹205.27944 | ₹5,13,198.60 |






