6 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3107A(F

DigiKey Part Number
264-TLP3107A(F-ND
Manufacturer
Manufacturer Product Number
TLP3107A(F
Description
SSR RELAY SPST-NO 4A 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 60 V
Load Current
4 A
On-State Resistance (Max)
40 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹351.42000₹351.42
75₹209.69800₹15,727.35
150₹197.40553₹29,610.83
525₹179.72931₹94,357.89
1,050₹172.00448₹1,80,604.70
2,025₹165.78288₹3,35,710.33
5,025₹158.65409₹7,97,236.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.