


TLP591B(C,F) | |
|---|---|
DigiKey Part Number | TLP591B(CF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP591B(C,F) |
Description | OPTOISO 2.5KV 1CH PHVOLT 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-DIP, 5 Lead |
EDA/CAD Models | TLP591B(C,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200µs, 3ms | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 24µA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm), 5 Leads | |
Supplier Device Package | 6-DIP, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 50 | ₹197.94580 | ₹9,897.29 |
| 100 | ₹185.18850 | ₹18,518.85 |
| 500 | ₹162.51080 | ₹81,255.40 |





