
TDTC144E,LM | |
|---|---|
DigiKey Part Number | 264-TDTC144E,LMTR-ND - Tape & Reel (TR) 264-TDTC144E,LMCT-ND - Cut Tape (CT) 264-TDTC144E,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDTC144E,LM |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 77 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.94600 | ₹89.46 |
| 100 | ₹5.52590 | ₹552.59 |
| 500 | ₹4.00514 | ₹2,002.57 |
| 1,000 | ₹3.51218 | ₹3,512.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.79527 | ₹8,385.81 |
| 6,000 | ₹2.48574 | ₹14,914.44 |
| 9,000 | ₹2.32779 | ₹20,950.11 |
| 15,000 | ₹2.14999 | ₹32,249.85 |
| 21,000 | ₹2.04463 | ₹42,937.23 |
| 30,000 | ₹1.94209 | ₹58,262.70 |
| 75,000 | ₹1.71688 | ₹1,28,766.00 |
| 1,50,000 | ₹1.57763 | ₹2,36,644.50 |
| 3,00,000 | ₹1.46052 | ₹4,38,156.00 |