


TPH12008NH,L1Q | |
|---|---|
DigiKey Part Number | TPH12008NHL1QTR-ND - Tape & Reel (TR) TPH12008NHL1QCT-ND - Cut Tape (CT) TPH12008NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH12008NH,L1Q |
Description | MOSFET N-CH 80V 24A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Tc) 1.6W (Ta), 48W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH12008NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 48W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.30000 | ₹146.30 |
| 10 | ₹92.44100 | ₹924.41 |
| 100 | ₹61.63320 | ₹6,163.32 |
| 500 | ₹48.42318 | ₹24,211.59 |
| 1,000 | ₹44.17016 | ₹44,170.16 |
| 2,000 | ₹42.77238 | ₹85,544.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹35.62203 | ₹1,78,110.15 |
| 10,000 | ₹34.94475 | ₹3,49,447.50 |