N-Channel 80 V 24A (Tc) 1.6W (Ta), 48W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 24A (Tc) 1.6W (Ta), 48W (Tc) Surface Mount 8-SOP Advance (5x5)
TPHR8504PL,L1Q

TPH12008NH,L1Q

DigiKey Part Number
TPH12008NHL1QTR-ND - Tape & Reel (TR)
TPH12008NHL1QCT-ND - Cut Tape (CT)
TPH12008NHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH12008NH,L1Q
Description
MOSFET N-CH 80V 24A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 24A (Tc) 1.6W (Ta), 48W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH12008NH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 48W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,777
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹156.55000₹156.55
10₹98.87000₹988.70
100₹65.94770₹6,594.77
500₹51.81142₹25,905.71
1,000₹47.26208₹47,262.08
2,000₹43.43539₹86,870.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹39.29467₹1,96,473.35
10,000₹36.73672₹3,67,367.20
15,000₹35.43429₹5,31,514.35
25,000₹34.94475₹8,73,618.75
Manufacturers Standard Package