
TTD1409B,S4X | |
|---|---|
DigiKey Part Number | 264-TTD1409BS4X-ND |
Manufacturer | |
Manufacturer Product Number | TTD1409B,S4X |
Description | TRANS NPN DARL 400V 6A TO-220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 6 A 2 W Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 600 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220SIS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.94000 | ₹246.94 |
| 50 | ₹121.68220 | ₹6,084.11 |
| 100 | ₹109.53080 | ₹10,953.08 |
| 500 | ₹88.21546 | ₹44,107.73 |
| 1,000 | ₹81.36536 | ₹81,365.36 |
| 2,000 | ₹75.60693 | ₹1,51,213.86 |
| 5,000 | ₹75.01473 | ₹3,75,073.65 |