Similar
Upgrade

ULN2003APG,CN | |
|---|---|
DigiKey Part Number | ULN2003APGCN-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003APG,CN |
Description | IC PWR RELAY 7NPN 1:1 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-DIP |
EDA/CAD Models | ULN2003APG,CN Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Toshiba Semiconductor and Storage | Mounting Type Through Hole |
Series | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-DIP |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBD62003APG | Toshiba Semiconductor and Storage | 1,445 | TBD62003APG-ND | ₹162.14000 | Similar |
| ULN2001A | STMicroelectronics | 1,837 | 497-2340-5-ND | ₹60.57000 | Direct |
| ULN2002A | STMicroelectronics | 3,776 | 497-4549-ND | ₹57.78000 | Direct |
| ULN2003A | STMicroelectronics | 0 | 497-2344-5-ND | ₹40.07000 | Direct |
| ULN2004A | STMicroelectronics | 13,870 | 497-2346-5-ND | ₹57.78000 | Direct |




