
TSM9120ESA+T | |
|---|---|
DigiKey Part Number | TSM9120ESA+TTR-ND - Tape & Reel (TR) TSM9120ESA+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM9120ESA+T |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.001µA |
Manufacturer Touchstone Semiconductor | Current - Output (Typ) 50mA |
Series | Current - Quiescent (Max) 800nA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 66.02dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 45µs |
Type Standard (General Purpose) | Hysteresis 4mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Open-Drain | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹59.17300 | ₹591.73 |
| 25 | ₹58.44640 | ₹1,461.16 |
| 100 | ₹57.36530 | ₹5,736.53 |
| 250 | ₹56.66080 | ₹14,165.20 |
| 500 | ₹56.13338 | ₹28,066.69 |
| 1,000 | ₹55.61154 | ₹55,611.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹54.92905 | ₹1,37,322.62 |
| 5,000 | ₹54.41876 | ₹2,72,093.80 |
| 7,500 | ₹54.12243 | ₹4,05,918.23 |
| 12,500 | ₹53.75125 | ₹6,71,890.62 |