
P100BR | |
|---|---|
DigiKey Part Number | 290-1050-ND |
Manufacturer | |
Manufacturer Product Number | P100BR |
Description | OSCOPE PROBE X10 100MHZ 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive with Readout 100MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive with Readout | |
Attenuation Value | 10:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 16pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,047.07000 | ₹4,047.07 |
| 5 | ₹3,863.30600 | ₹19,316.53 |
| 10 | ₹3,786.79900 | ₹37,867.99 |
| 25 | ₹3,687.96640 | ₹92,199.16 |
| 50 | ₹3,614.87140 | ₹1,80,743.57 |
| 100 | ₹3,543.24860 | ₹3,54,324.86 |
| 250 | ₹3,450.68876 | ₹8,62,672.19 |