



120 | |
|---|---|
DigiKey Part Number | 290-1120-ND |
Manufacturer | |
Manufacturer Product Number | 120 |
Description | DMM POCKET MANUAL RANGE 3DIGIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Resistance Continuity Function Features Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Resistance | |
Functions, Extra | Continuity | |
Features | Hold | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,391.04000 | ₹3,391.04 |