
59-1200-1M | |
|---|---|
DigiKey Part Number | 290-1032-ND |
Manufacturer | |
Manufacturer Product Number | 59-1200-1M |
Description | COAX CBL BNC TO BNC 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,916.85000 | ₹9,916.85 |
| 10 | ₹8,429.88500 | ₹84,298.85 |
| 25 | ₹7,902.62000 | ₹1,97,565.50 |
| 50 | ₹7,525.88780 | ₹3,76,294.39 |
| 100 | ₹7,261.51910 | ₹7,26,151.91 |





