
A032BL | |
---|---|
DigiKey Part Number | 290-1186-ND |
Manufacturer | |
Manufacturer Product Number | A032BL |
Description | GATOR CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, 5-Way Test Clip 1.000" (25.40mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, 5-Way | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Blue | |
Length | 3.649" (92.68mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ₹596.61680 | ₹14,915.42 |