20 mA Standard Tip, Fused Probe, 0.080" (2.03mm) Dia Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A083

DigiKey Part Number
290-1558-ND
Manufacturer
Manufacturer Product Number
A083
Description
SET PROD GS38 COMPLIANT 1000V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mA Standard Tip, Fused Probe, 0.080" (2.03mm) Dia Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Tip Type
Standard Tip, Fused Probe, 0.080" (2.03mm) Dia
Connection Type
Banana, Female Socket (Jack)
Length - Tip
0.080" (2.00mm)
Length - Overall
4.020" (102.00mm)
Color
Black and Red
Voltage Rating
-
Ratings
CAT III 1000V
Quantity
1 Pair
Current Rating (Amps)
20 mA
Material - Body
Plastic
Material - Tip
-
Operating Temperature
-
Includes
Fuse Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹2,712.94260₹1,35,647.13
Manufacturers Standard Package