AC DIN Rail Power Supply 1 Output 12V 6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL 090-112

DigiKey Part Number
1951-1091-ND
Manufacturer
Manufacturer Product Number
TBL 090-112
Description
AC/DC DIN RAIL SUPPLY 12V 72W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 6A
Datasheet
 Datasheet
EDA/CAD Models
TBL 090-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
72W
Applications
Industrial, ITE (Commercial)
Efficiency
84%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
2.15" L x 4.13" W x 3.52" H (54.5mm x 104.9mm x 89.4mm)
Approval Agency
CB, CE, CSAus, cULus, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 227
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,099.50000₹10,099.50
10₹9,956.92400₹99,569.24
25₹9,956.43960₹2,48,910.99
50₹8,492.67380₹4,24,633.69
Manufacturers Standard Package