AC DIN Rail Power Supply 1 Output 24V 3.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLC 75-124

DigiKey Part Number
1951-2898-ND
Manufacturer
Manufacturer Product Number
TBLC 75-124
Description
AC/DC DIN RAIL SUPPLY 24V 74W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 3.1A
Datasheet
 Datasheet
EDA/CAD Models
TBLC 75-124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.1A
Power (Watts)
74W
Voltage - Isolation
3 kV
Applications
Household Appliances, Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
2.15" L x 2.83" W x 3.52" H (54.6mm x 71.9mm x 89.4mm)
Approval Agency
CB, CE, cULus, cURus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 371
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,391.51000₹7,391.51
10₹7,000.13200₹70,001.32
25₹6,999.68520₹1,74,992.13
50₹6,999.21900₹3,49,960.95
Manufacturers Standard Package