
TDN 3-1219WISM | |
|---|---|
DigiKey Part Number | TDN3-1219WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-1219WISM |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-1219WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,394.88000 | ₹2,394.88 |
| 5 | ₹2,306.72600 | ₹11,533.63 |
| 10 | ₹2,218.75900 | ₹22,187.59 |
| 30 | ₹2,132.09567 | ₹63,962.87 |
| 50 | ₹2,079.91160 | ₹1,03,995.58 |
| 100 | ₹1,906.58560 | ₹1,90,658.56 |
| 250 | ₹1,858.12512 | ₹4,64,531.28 |