


TDN 3-2423WISM | |
|---|---|
DigiKey Part Number | TDN3-2423WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-2423WISM |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-2423WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,372.52000 | ₹2,372.52 |
| 5 | ₹2,372.14200 | ₹11,860.71 |
| 10 | ₹2,371.58400 | ₹23,715.84 |
| 30 | ₹2,331.97967 | ₹69,959.39 |
| 50 | ₹2,292.37560 | ₹1,14,618.78 |
| 100 | ₹2,255.09190 | ₹2,25,509.19 |
| 250 | ₹2,161.90776 | ₹5,40,476.94 |