Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR 2-1222WISM

DigiKey Part Number
TDR2-1222WISM-ND
Manufacturer
Manufacturer Product Number
TDR 2-1222WISM
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 2-1222WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,918.59000₹2,918.59
5₹2,918.21200₹14,591.06
10₹2,917.65400₹29,176.54
30₹2,916.25600₹87,487.68
50₹2,914.85800₹1,45,742.90
100₹2,862.67390₹2,86,267.39
250₹2,842.16556₹7,10,541.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.