
TDR 3-1222SM | |
|---|---|
DigiKey Part Number | TDR3-1222SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-1222SM |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-1222SM Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,108.68000 | ₹3,108.68 |
| 5 | ₹2,993.13400 | ₹14,965.67 |
| 10 | ₹2,944.67800 | ₹29,446.78 |
| 30 | ₹2,869.16600 | ₹86,074.98 |
| 50 | ₹2,834.69940 | ₹1,41,734.97 |
| 100 | ₹2,788.52580 | ₹2,78,852.58 |
| 250 | ₹2,728.54572 | ₹6,82,136.43 |
