Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-2410WI

DigiKey Part Number
1951-1472-ND
Manufacturer
Manufacturer Product Number
TEC 3-2410WI
Description
DC DC CONVERTER 3.3V 2.3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2410WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Power (Watts)
2.3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,437.86000₹1,437.86
5₹1,399.65400₹6,998.27
10₹1,361.44700₹13,614.47
30₹1,321.84333₹39,655.30
50₹1,311.12700₹65,556.35
100₹1,289.69420₹1,28,969.42
250₹1,251.49172₹3,12,872.93
500₹1,241.23752₹6,20,618.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.