


TEL 2-1212 | |
|---|---|
DigiKey Part Number | 1951-2101-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-1212 |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-1212 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-1212SRW/H2/A | Recom Power | 0 | REC3-1212SRW/H2/A-ND | ₹1,912.30067 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,269.19000 | ₹1,269.19 |
| 5 | ₹1,222.04200 | ₹6,110.21 |
| 10 | ₹1,202.19300 | ₹12,021.93 |
| 30 | ₹1,171.47233 | ₹35,144.17 |
| 50 | ₹1,157.40740 | ₹57,870.37 |
| 100 | ₹1,138.58380 | ₹1,13,858.38 |
| 250 | ₹1,114.13928 | ₹2,78,534.82 |
| 500 | ₹1,095.96054 | ₹5,47,980.27 |