Isolated Module DC DC Converter 1 Output 5V 600mA 10V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 10V - 30V Input
E-gnition Hamburg team

TEL 3-2011

DigiKey Part Number
1951-2109-ND
Manufacturer
Manufacturer Product Number
TEL 3-2011
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 10V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 3-2011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 13 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,309.15000₹2,309.15
5₹2,223.41800₹11,117.09
10₹2,187.35500₹21,873.55
30₹2,131.28800₹63,938.64
50₹2,105.66820₹1,05,283.41
100₹2,071.39430₹2,07,139.43
250₹2,026.87376₹5,06,718.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.