Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 10V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 10V - 30V Input
E-gnition Hamburg team

TEL 3-2023

DigiKey Part Number
1951-1528-ND
Manufacturer
Manufacturer Product Number
TEL 3-2023
Description
DC DC CONVERTER +/-15V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 10V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 13 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 150
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,488.07000₹2,488.07
5₹2,433.08600₹12,165.43
10₹2,378.10700₹23,781.07
30₹2,344.09367₹70,322.81
50₹2,335.24120₹1,16,762.06
100₹2,317.54510₹2,31,754.51
250₹2,225.27796₹5,56,319.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.