


TEL 3-2422 | |
|---|---|
DigiKey Part Number | 1951-2540-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-2422 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-2422 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 13 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,545.96000 | ₹1,545.96 |
| 5 | ₹1,488.36600 | ₹7,441.83 |
| 10 | ₹1,464.23200 | ₹14,642.32 |
| 30 | ₹1,426.77100 | ₹42,803.13 |
| 50 | ₹1,409.66180 | ₹70,483.09 |
| 100 | ₹1,386.72880 | ₹1,38,672.88 |
| 250 | ₹1,356.93724 | ₹3,39,234.31 |
| 500 | ₹1,334.79812 | ₹6,67,399.06 |