


TEN 3-0513 | |
|---|---|
DigiKey Part Number | TEN3-0513-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-0513 |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Current - Output (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCA0305S15 | XP Power | 0 | 1470-1690-5-ND | ₹2,127.43625 | Direct |
| REC3-0515SRW/H2/A | Recom Power | 0 | REC3-0515SRW/H2/A-ND | ₹2,004.92800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,780.78000 | ₹1,780.78 |
| 5 | ₹1,714.43600 | ₹8,572.18 |
| 10 | ₹1,686.66700 | ₹16,866.67 |
| 30 | ₹1,643.45933 | ₹49,303.78 |
| 50 | ₹1,623.72880 | ₹81,186.44 |
| 100 | ₹1,597.30120 | ₹1,59,730.12 |
| 250 | ₹1,562.98268 | ₹3,90,745.67 |
| 500 | ₹1,537.48140 | ₹7,68,740.70 |