


TEN 3-1215N | |
|---|---|
DigiKey Part Number | TEN3-1215N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-1215N |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-1215N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,365.17000 | ₹1,365.17 |
| 5 | ₹1,328.83200 | ₹6,644.16 |
| 10 | ₹1,292.49000 | ₹12,924.90 |
| 30 | ₹1,254.74933 | ₹37,642.48 |
| 50 | ₹1,244.03320 | ₹62,201.66 |
| 100 | ₹1,224.46400 | ₹1,22,446.40 |
| 250 | ₹1,188.58744 | ₹2,97,146.86 |
| 500 | ₹1,178.80104 | ₹5,89,400.52 |