


TEN 3-4812N | |
|---|---|
DigiKey Part Number | 1951-3002-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4812N |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4812N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,364.24000 | ₹1,364.24 |
| 5 | ₹1,313.36400 | ₹6,566.82 |
| 10 | ₹1,292.11700 | ₹12,921.17 |
| 30 | ₹1,259.03600 | ₹37,771.08 |
| 50 | ₹1,243.94000 | ₹62,197.00 |
| 100 | ₹1,223.69990 | ₹1,22,369.99 |
| 250 | ₹1,197.41772 | ₹2,99,354.43 |
| 500 | ₹1,177.88968 | ₹5,88,944.84 |