Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
E-gnition Hamburg team

TEN 30-4813

DigiKey Part Number
1951-1549-ND
Manufacturer
Manufacturer Product Number
TEN 30-4813
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 30-4813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹6,215.51000₹6,215.51
5₹5,984.40400₹29,922.02
10₹5,887.21200₹58,872.12
30₹5,736.09533₹1,72,082.86
50₹5,667.06940₹2,83,353.47
100₹5,574.66610₹5,57,466.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.