Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 40-4825E

DigiKey Part Number
1951-TEN40-4825E-ND
Manufacturer
Manufacturer Product Number
TEN 40-4825E
Description
DC DC CONVERTER +/-24V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-4825E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹5,924.77000₹5,924.77
5₹5,704.28800₹28,521.44
10₹5,611.75400₹56,117.54
30₹5,467.71967₹1,64,031.59
50₹5,401.97380₹2,70,098.69
100₹5,313.88510₹5,31,388.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.