Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input
E-gnition Hamburg team

TEN 5-1212

DigiKey Part Number
1951-2193-ND
Manufacturer
Manufacturer Product Number
TEN 5-1212
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 5-1212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Factory Stock: 680
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,475.95000₹2,475.95
5₹2,457.31400₹12,286.57
10₹2,438.67800₹24,386.78
30₹2,343.62800₹70,308.84
50₹2,286.78440₹1,14,339.22
100₹2,095.75310₹2,09,575.31
250₹1,972.27796₹4,93,069.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.