


TEN 5-4821 | |
|---|---|
DigiKey Part Number | 1951-2202-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-4821 |
Description | DC DC CONVERTER +/-5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-4821 Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 500mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC5-4805DRW/H/B/M | Recom Power | 0 | REC5-4805DRW/H/B/M-ND | ₹2,570.69133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,813.29000 | ₹2,813.29 |
| 5 | ₹2,708.73000 | ₹13,543.65 |
| 10 | ₹2,664.74700 | ₹26,647.47 |
| 30 | ₹2,596.44167 | ₹77,893.25 |
| 50 | ₹2,565.24280 | ₹1,28,262.14 |
| 100 | ₹2,523.47690 | ₹2,52,347.69 |
| 250 | ₹2,469.20164 | ₹6,17,300.41 |