


TEN 5-4822 | |
|---|---|
DigiKey Part Number | 1951-1578-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-4822 |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-4822 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC5-4812DRW/H/B | Recom Power | 0 | REC5-4812DRW/H/B-ND | ₹2,491.47267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,853.26000 | ₹2,853.26 |
| 5 | ₹2,747.21600 | ₹13,736.08 |
| 10 | ₹2,702.60800 | ₹27,026.08 |
| 30 | ₹2,633.33200 | ₹78,999.96 |
| 50 | ₹2,601.69020 | ₹1,30,084.51 |
| 100 | ₹2,559.33080 | ₹2,55,933.08 |
| 250 | ₹2,504.28440 | ₹6,26,071.10 |