
TEN 50-4811WI | |
|---|---|
DigiKey Part Number | TEN50-4811WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 50-4811WI |
Description | DC DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 50-4811WI Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹8,611.59800 | ₹86,115.98 |