
TEN 6-11011WIRH | |
|---|---|
DigiKey Part Number | 1951-TEN6-11011WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-11011WIRH |
Description | 6 WATT DC/DC, 4000 VAC ISOLATION |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-11011WIRH Models |
Category | Power (Watts) 5.94 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,858.84000 | ₹3,858.84 |
| 5 | ₹3,715.37800 | ₹18,576.89 |
| 10 | ₹3,655.08000 | ₹36,550.80 |
| 30 | ₹3,561.32567 | ₹1,06,839.77 |
| 50 | ₹3,518.53160 | ₹1,75,926.58 |
| 100 | ₹3,461.18300 | ₹3,46,118.30 |
| 250 | ₹3,386.73940 | ₹8,46,684.85 |