




TEP 100-2410 | |
|---|---|
DigiKey Part Number | TEP100-2410-ND |
Manufacturer | |
Manufacturer Product Number | TEP 100-2410 |
Description | DC DC CONVERTER 3.3V 83W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 100-2410 Models |
Category | Power (Watts) 83 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,642.20000 | ₹15,642.20 |
| 5 | ₹15,059.23000 | ₹75,296.15 |
| 10 | ₹14,814.24400 | ₹1,48,142.44 |
| 25 | ₹14,496.05160 | ₹3,62,401.29 |
| 50 | ₹14,259.63860 | ₹7,12,981.93 |