Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 36V Input
TEP 100 Series
TEP-100
TEP-100

TEP 100-2412

DigiKey Part Number
1951-3045-ND
Manufacturer
Manufacturer Product Number
TEP 100-2412
Description
DC DC CONVERTER 12V 101W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 100-2412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.4A
Power (Watts)
101 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,015.88000₹16,015.88
5₹15,407.37400₹77,036.87
10₹14,798.86900₹1,47,988.69
25₹14,481.14160₹3,62,028.54
50₹14,244.41200₹7,12,220.60
Manufacturers Standard Package