
THD 10-2413N | |
|---|---|
DigiKey Part Number | THD10-2413N-ND |
Manufacturer | |
Manufacturer Product Number | THD 10-2413N |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 10-2413N Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 666mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,537.45000 | ₹2,537.45 |
| 5 | ₹2,443.15000 | ₹12,215.75 |
| 10 | ₹2,403.54600 | ₹24,035.46 |
| 30 | ₹2,341.98167 | ₹70,259.45 |
| 50 | ₹2,313.84560 | ₹1,15,692.28 |
| 100 | ₹2,276.17990 | ₹2,27,617.99 |
| 250 | ₹2,227.23484 | ₹5,56,808.71 |